


CC1206KKX7RABB223 | |
|---|---|
DigiKey Part Number | 311-1967-2-ND - Tape & Reel (TR) 311-1967-1-ND - Cut Tape (CT) 311-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RABB223 |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RABB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76680 | $38.34 |
| 100 | $0.67390 | $67.39 |
| 500 | $0.51872 | $259.36 |
| 1,000 | $0.47091 | $470.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43449 | $1,303.47 |
| 6,000 | $0.39954 | $2,397.24 |
| 9,000 | $0.38585 | $3,472.65 |
| 15,000 | $0.35269 | $5,290.35 |
| 21,000 | $0.35000 | $7,350.00 |
| 30,000 | $0.33436 | $10,030.80 |
| 36,000 | $0.33010 | $11,883.60 |
| 72,000 | $0.31576 | $22,734.72 |
| 75,000 | $0.31500 | $23,625.00 |

