

CC1206KKX7R9BB684 | |
|---|---|
DigiKey Part Number | 311-4462-2-ND - Tape & Reel (TR) 311-4462-1-ND - Cut Tape (CT) 311-4462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB684 |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.53600 | $15.36 |
| 50 | $1.11100 | $55.55 |
| 100 | $0.91660 | $91.66 |
| 500 | $0.78178 | $390.89 |
| 1,000 | $0.71585 | $715.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57898 | $1,157.96 |
| 4,000 | $0.56052 | $2,242.08 |
| 6,000 | $0.55767 | $3,346.02 |
| 10,000 | $0.54167 | $5,416.70 |
| 14,000 | $0.52279 | $7,319.06 |
| 20,000 | $0.52096 | $10,419.20 |
| 24,000 | $0.50318 | $12,076.32 |
| 48,000 | $0.50020 | $24,009.60 |
| 50,000 | $0.50004 | $25,002.00 |

