


CC1206KKX7R9BB224 | |
|---|---|
DigiKey Part Number  | 311-1434-2-ND - Tape & Reel (TR) 311-1434-1-ND - Cut Tape (CT) 311-1434-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KKX7R9BB224  | 
Description  | CAP CER 0.22UF 50V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KKX7R9BB224 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.049" (1.25mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $0.98700 | $9.87 | 
| 50 | $0.70480 | $35.24 | 
| 100 | $0.61920 | $61.92 | 
| 500 | $0.47466 | $237.33 | 
| 1,000 | $0.43012 | $430.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.35095 | $1,052.85 | 
| 6,000 | $0.33035 | $1,982.10 | 
| 9,000 | $0.31154 | $2,803.86 | 
| 15,000 | $0.30965 | $4,644.75 | 
| 21,000 | $0.30853 | $6,479.13 | 
| 30,000 | $0.30280 | $9,084.00 | 
| 36,000 | $0.29883 | $10,757.88 | 
| 72,000 | $0.28547 | $20,553.84 | 
| 75,000 | $0.28476 | $21,357.00 | 

