


CC1206KKX7R7BB106 | |
|---|---|
DigiKey Part Number  | 311-1956-2-ND - Tape & Reel (TR) 311-1956-1-ND - Cut Tape (CT) 311-1956-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KKX7R7BB106  | 
Description  | CAP CER 10UF 16V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KKX7R7BB106 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.19300 | $41.93 | 
| 50 | $3.43140 | $171.57 | 
| 100 | $3.24300 | $324.30 | 
| 500 | $2.72494 | $1,362.47 | 
| 1,000 | $2.55614 | $2,556.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $2.33093 | $4,661.86 | 
| 4,000 | $2.22949 | $8,917.96 | 
| 6,000 | $2.22102 | $13,326.12 | 
| 10,000 | $2.18211 | $21,821.10 | 
| 14,000 | $2.14498 | $30,029.72 | 
| 20,000 | $2.10927 | $42,185.40 | 
| 24,000 | $2.09234 | $50,216.16 | 

