


CC1206KKX7R7BB106 | |
|---|---|
DigiKey Part Number | 311-1956-2-ND - Tape & Reel (TR) 311-1956-1-ND - Cut Tape (CT) 311-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R7BB106 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $4.19300 | $41.93 |
| 50 | $3.43140 | $171.57 |
| 100 | $3.24300 | $324.30 |
| 500 | $2.72494 | $1,362.47 |
| 1,000 | $2.55614 | $2,556.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.33093 | $4,661.86 |
| 4,000 | $2.22949 | $8,917.96 |
| 6,000 | $2.22102 | $13,326.12 |
| 10,000 | $2.18211 | $21,821.10 |
| 14,000 | $2.14498 | $30,029.72 |
| 20,000 | $2.10927 | $42,185.40 |
| 24,000 | $2.09234 | $50,216.16 |

