1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R6BB475

DigiKey Part Number
311-1955-2-ND - Tape & Reel (TR)
311-1955-1-ND - Cut Tape (CT)
311-1955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R6BB475
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R6BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.36600$23.66
50$1.76540$88.27
100$1.57540$157.54
500$1.27240$636.20
1,000$1.17678$1,176.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08533$2,170.66
4,000$1.00802$4,032.08
6,000$0.96530$5,791.80
10,000$0.92225$9,222.50
14,000$0.91933$12,870.62
20,000$0.91647$18,329.40
24,000$0.91432$21,943.68
48,000$0.88209$42,340.32
50,000$0.88038$44,019.00
Manufacturers Standard Package