


CC1206KKX7R0BB683 | |
|---|---|
DigiKey Part Number | 311-4457-2-ND - Tape & Reel (TR) 311-4457-1-ND - Cut Tape (CT) 311-4457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74740 | $37.37 |
| 100 | $0.65680 | $65.68 |
| 500 | $0.51202 | $256.01 |
| 1,000 | $0.47279 | $472.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38549 | $1,156.47 |
| 6,000 | $0.37182 | $2,230.92 |
| 9,000 | $0.35771 | $3,219.39 |
| 15,000 | $0.34208 | $5,131.20 |

