

CC1206KKX7R0BB105 | |
---|---|
DigiKey Part Number | 311-1948-2-ND - Tape & Reel (TR) 311-1948-1-ND - Cut Tape (CT) 311-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.03400 | $20.34 |
50 | $1.50800 | $75.40 |
100 | $1.34630 | $134.63 |
500 | $1.07356 | $536.78 |
1,000 | $0.98951 | $989.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92040 | $1,840.80 |
4,000 | $0.86353 | $3,454.12 |
6,000 | $0.83505 | $5,010.30 |
10,000 | $0.80349 | $8,034.90 |
14,000 | $0.78504 | $10,990.56 |
20,000 | $0.76729 | $15,345.80 |
24,000 | $0.75888 | $18,213.12 |
48,000 | $0.73057 | $35,067.36 |
50,000 | $0.72907 | $36,453.50 |