1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R9BB105

DigiKey Part Number
311-3518-2-ND - Tape & Reel (TR)
311-3518-1-ND - Cut Tape (CT)
311-3518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R9BB105
Description
CAP CER 1UF 50V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.32200$13.22
50$0.95940$47.97
100$0.84770$84.77
500$0.66002$330.01
1,000$0.60234$602.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52643$1,052.86
4,000$0.49553$1,982.12
6,000$0.47158$2,829.48
10,000$0.44747$4,474.70
14,000$0.44158$6,182.12
20,000$0.43998$8,799.60
24,000$0.43498$10,439.52
48,000$0.42457$20,379.36
50,000$0.42354$21,177.00
Manufacturers Standard Package