


CC1206KKX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1936-2-ND - Tape & Reel (TR) 311-1936-1-ND - Cut Tape (CT) 311-1936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R6BB106 | YAGEO | 86,007 | 311-1938-1-ND | $5.02000 | Upgrade |
| CC1206KKX5R7BB106 | YAGEO | 176,328 | 311-1465-1-ND | $3.78000 | Upgrade |
| CC1206KKX5R8BB106 | YAGEO | 25,505 | 311-1466-1-ND | $4.85000 | Upgrade |
| CC1206KKX7R5BB106 | YAGEO | 8,119 | 311-1949-1-ND | $7.73000 | Upgrade |
| CC1206KKX7R6BB106 | YAGEO | 3,166 | 311-1952-1-ND | $7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.28600 | $22.86 |
| 50 | $1.70180 | $85.09 |
| 100 | $1.52180 | $152.18 |
| 500 | $1.21826 | $609.13 |
| 1,000 | $1.12454 | $1,124.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99752 | $1,995.04 |
| 4,000 | $0.93707 | $3,748.28 |
| 6,000 | $0.90680 | $5,440.80 |
| 10,000 | $0.87326 | $8,732.60 |
| 14,000 | $0.85366 | $11,951.24 |
| 20,000 | $0.83480 | $16,696.00 |

