1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7R9BB475

DigiKey Part Number
13-CC1206KFX7R9BB475TR-ND - Tape & Reel (TR)
13-CC1206KFX7R9BB475CT-ND - Cut Tape (CT)
13-CC1206KFX7R9BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX7R9BB475
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KFX7R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.08000$20.80
50$1.54680$77.34
100$1.38200$138.20
500$1.10400$552.00
1,000$1.01818$1,018.18
2,500$0.92762$2,319.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.84168$6,733.44
16,000$0.80233$12,837.28
24,000$0.78262$18,782.88
40,000$0.76076$30,430.40
56,000$0.74799$41,887.44
80,000$0.73570$58,856.00
96,000$0.72987$70,067.52
Manufacturers Standard Package