CC1206KFX7R9BB154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,165
Unit Price: $1.56000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.83704
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.66122
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.52202
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.56205
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.73690
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.39559
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,717
Unit Price: $2.06000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7R9BB154

DigiKey Part Number
13-CC1206KFX7R9BB154TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206KFX7R9BB154
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KFX7R9BB154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28295$2,829.50
Manufacturers Standard Package