


CC1206KKX7R9BB154 | |
---|---|
DigiKey Part Number | 311-4460-2-ND - Tape & Reel (TR) 311-4460-1-ND - Cut Tape (CT) 311-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90600 | $9.06 |
50 | $0.64540 | $32.27 |
100 | $0.56550 | $56.55 |
500 | $0.43086 | $215.43 |
1,000 | $0.38946 | $389.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29303 | $879.09 |
6,000 | $0.27702 | $1,662.12 |
9,000 | $0.26256 | $2,363.04 |
15,000 | $0.25662 | $3,849.30 |
21,000 | $0.25564 | $5,368.44 |
30,000 | $0.25041 | $7,512.30 |
36,000 | $0.24995 | $8,998.20 |
72,000 | $0.24838 | $17,883.36 |
75,000 | $0.24829 | $18,621.75 |