

CC1206KFX7R8BB106 | |
---|---|
DigiKey Part Number | 13-CC1206KFX7R8BB106TR-ND - Tape & Reel (TR) 13-CC1206KFX7R8BB106CT-ND - Cut Tape (CT) 13-CC1206KFX7R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R8BB106 |
Description | CAP 1206 25V 10 UF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.23000 | $22.30 |
50 | $1.66000 | $83.00 |
100 | $1.48510 | $148.51 |
500 | $1.19072 | $595.36 |
1,000 | $1.09971 | $1,099.71 |
2,500 | $1.00374 | $2,509.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.91269 | $7,301.52 |
16,000 | $0.87098 | $13,935.68 |
24,000 | $0.85009 | $20,402.16 |
40,000 | $0.82694 | $33,077.60 |
56,000 | $0.81340 | $45,550.40 |
80,000 | $0.80038 | $64,030.40 |
96,000 | $0.79421 | $76,244.16 |