


CC1206KFX7R0BB105 | |
|---|---|
DigiKey Part Number  | 13-CC1206KFX7R0BB105TR-ND - Tape & Reel (TR) 13-CC1206KFX7R0BB105CT-ND - Cut Tape (CT) 13-CC1206KFX7R0BB105DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KFX7R0BB105  | 
Description  | CAP CER 1UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KFX7R0BB105 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| 10 | $2.03100 | $20.31 | 
| 50 | $1.50600 | $75.30 | 
| 100 | $1.34450 | $134.45 | 
| 500 | $1.07220 | $536.10 | 
| 1,000 | $0.98824 | $988.24 | 
| 2,500 | $0.89972 | $2,249.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $0.81567 | $6,525.36 | 
| 16,000 | $0.77718 | $12,434.88 | 
| 24,000 | $0.75791 | $18,189.84 | 
| 40,000 | $0.73654 | $29,461.60 | 
| 56,000 | $0.72405 | $40,546.80 | 
| 80,000 | $0.71203 | $56,962.40 | 
| 96,000 | $0.70634 | $67,808.64 | 

