CC1206JRX7RABB222 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


YAGEO
In Stock: 12,017
Unit Price: $2.96000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Direct


KEMET
In Stock: 2,006
Unit Price: $4.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,225
Unit Price: $2.71000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


KEMET
In Stock: 1,394
Unit Price: $8.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.87718
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.78247
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.08632
Datasheet

Similar


Knowles Syfer
In Stock: 5,407
Unit Price: $7.65000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.78247
Datasheet
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JRX7RABB222

DigiKey Part Number
CC1206JRX7RABB222-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JRX7RABB222
Description
CAP CER 2200PF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRX7RABB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7RBBB222YAGEO013-CC1206JKX7RBBB222CT-ND$2.14000Upgrade
CC1206JKNPOBBN222YAGEO12,017311-3397-1-ND$2.96000Similar
1206J2000222JXTKnowles Syfer01206J2000222JXT-ND$2.34773Direct
C1206C222J2RACTUKEMET2,006399-C1206C222J2RACTUCT-ND$4.28000Direct
KGM31TR72D222JUKYOCERA AVX6,225478-KGM31TR72D222JUCT-ND$2.71000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44133$1,765.32
Manufacturers Standard Package