


CC1206JRX7R9BB683 | |
---|---|
DigiKey Part Number | 311-4453-2-ND - Tape & Reel (TR) 311-4453-1-ND - Cut Tape (CT) 311-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05400 | $10.54 |
50 | $0.75560 | $37.78 |
100 | $0.66510 | $66.51 |
500 | $0.51104 | $255.52 |
1,000 | $0.46371 | $463.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43230 | $1,729.20 |
8,000 | $0.42028 | $3,362.24 |
12,000 | $0.40975 | $4,917.00 |
20,000 | $0.30426 | $6,085.20 |