


CC1206JRX7R8BB104 | |
---|---|
DigiKey Part Number | 13-CC1206JRX7R8BB104TR-ND - Tape & Reel (TR) 13-CC1206JRX7R8BB104CT-ND - Cut Tape (CT) 13-CC1206JRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R8BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.43700 | $14.37 |
50 | $1.04940 | $52.47 |
100 | $0.92870 | $92.87 |
500 | $0.75984 | $379.92 |
1,000 | $0.70697 | $706.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57968 | $2,318.72 |
8,000 | $0.48582 | $3,886.56 |
12,000 | $0.47081 | $5,649.72 |
20,000 | $0.46834 | $9,366.80 |
28,000 | $0.45414 | $12,715.92 |
40,000 | $0.45271 | $18,108.40 |
48,000 | $0.45203 | $21,697.44 |
96,000 | $0.44967 | $43,168.32 |