
CC1206JRNPO9BN821 | |
---|---|
DigiKey Part Number | 311-4425-2-ND - Tape & Reel (TR) 311-4425-1-ND - Cut Tape (CT) 311-4425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62490 | $62.49 |
500 | $0.50004 | $250.02 |
1,000 | $0.43379 | $433.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36884 | $1,475.36 |
8,000 | $0.33122 | $2,649.76 |
12,000 | $0.30816 | $3,697.92 |
20,000 | $0.30640 | $6,128.00 |
28,000 | $0.28405 | $7,953.40 |
40,000 | $0.28307 | $11,322.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.28096 | $26,972.16 |
100,000 | $0.28087 | $28,087.00 |