1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN821

DigiKey Part Number
13-CC1206JRNPO0BN821TR-ND - Tape & Reel (TR)
13-CC1206JRNPO0BN821CT-ND - Cut Tape (CT)
13-CC1206JRNPO0BN821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN821
Description
CAP CER 820PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,660
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.44100$14.41
50$0.77060$38.53
100$0.49890$49.89
500$0.43152$215.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39256$1,570.24
Manufacturers Standard Package