CC1206JRNPO9BN821 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.58657
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.58657
Datasheet

Upgrade


YAGEO
In Stock: 6,660
Unit Price: $2.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.29674
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.12744
Datasheet

Direct


KYOCERA AVX
In Stock: 3,975
Unit Price: $2.79000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.66721
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.85050
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.65698
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.00750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68520
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.00750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68520
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN821

DigiKey Part Number
311-4425-2-ND - Tape & Reel (TR)
311-4425-1-ND - Cut Tape (CT)
311-4425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN821
Description
CAP CER 820PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.99400$9.94
50$0.71100$35.55
100$0.62490$62.49
500$0.50004$250.02
1,000$0.43379$433.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36884$1,475.36
8,000$0.33122$2,649.76
12,000$0.30816$3,697.92
20,000$0.30640$6,128.00
28,000$0.28405$7,953.40
40,000$0.28307$11,322.80
48,000$0.28260$13,564.80
96,000$0.28096$26,972.16
100,000$0.28087$28,087.00
Manufacturers Standard Package