
CC1206JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-1152-2-ND - Tape & Reel (TR) 311-1152-1-ND - Cut Tape (CT) 311-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.95500 | $9.55 |
| 50 | $0.68040 | $34.02 |
| 100 | $0.59640 | $59.64 |
| 500 | $0.49686 | $248.43 |
| 1,000 | $0.41315 | $413.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34084 | $1,363.36 |
| 8,000 | $0.32056 | $2,564.48 |
| 12,000 | $0.30193 | $3,623.16 |
| 20,000 | $0.29904 | $5,980.80 |
| 28,000 | $0.28223 | $7,902.44 |
| 40,000 | $0.28126 | $11,250.40 |
| 48,000 | $0.28022 | $13,450.56 |
| 96,000 | $0.26827 | $25,753.92 |
| 100,000 | $0.26764 | $26,764.00 |

