
CC1206JRNPO0BN332 | |
|---|---|
DigiKey Part Number | 311-4399-2-ND - Tape & Reel (TR) 311-4399-1-ND - Cut Tape (CT) 311-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN332 |
Description | CAP CER 3300PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000332FCT | Knowles Syfer | 4,960 | 1608-1206J1000332FCT-ND | $20.72000 | Upgrade |
| C1206C332F1GACTU | KEMET | 3,652 | 399-C1206C332F1GACTUCT-ND | $21.21000 | Upgrade |
| C1206C332J1GACTU | KEMET | 8,557 | 399-C1206C332J1GACTUCT-ND | $5.10000 | Upgrade |
| C1206C332JAGACTU | KEMET | 2,296 | 399-15108-1-ND | $6.25000 | Upgrade |
| C1206C332JBGACTU | KEMET | 4,034 | 399-12248-1-ND | $4.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09340 | $54.67 |
| 100 | $0.96770 | $96.77 |
| 500 | $0.75688 | $378.44 |
| 1,000 | $0.69176 | $691.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56601 | $2,264.04 |
| 8,000 | $0.53153 | $4,252.24 |
| 12,000 | $0.51428 | $6,171.36 |
| 20,000 | $0.49515 | $9,903.00 |
| 28,000 | $0.48397 | $13,551.16 |
| 40,000 | $0.47322 | $18,928.80 |

