
CC1206JRNPO0BN101 | |
|---|---|
DigiKey Part Number | 311-1926-2-ND - Tape & Reel (TR) 311-1926-1-ND - Cut Tape (CT) 311-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70660 | $35.33 |
| 100 | $0.62090 | $62.09 |
| 500 | $0.47564 | $237.82 |
| 1,000 | $0.43101 | $431.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36648 | $1,465.92 |
| 8,000 | $0.33931 | $2,714.48 |
| 12,000 | $0.32323 | $3,878.76 |
| 20,000 | $0.31312 | $6,262.40 |
| 28,000 | $0.29070 | $8,139.60 |
| 40,000 | $0.28970 | $11,588.00 |
| 48,000 | $0.28922 | $13,882.56 |
| 96,000 | $0.28132 | $27,006.72 |
| 100,000 | $0.28066 | $28,066.00 |

