Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent



CC1206JPX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC1206JPX7R9BB333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JPX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JPX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRX7R9BB333 | YAGEO | 2,405 | 311-4448-1-ND | $1.89000 | Parametric Equivalent |
| VJ1206Y333JXACW1BC | Vishay Vitramon | 0 | VJ1206Y333JXACW1BC-ND | $0.77381 | Direct |
| VJ1206Y333JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y333JXAPW1BC-ND | $0.69790 | Direct |
| KGM31BR71H333JM | KYOCERA AVX | 0 | 478-KGM31BR71H333JMTR-ND | $0.46562 | Parametric Equivalent |
| KGM31BR71H333JT | KYOCERA AVX | 7,514 | 478-KGM31BR71H333JTCT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.34621 | $5,193.15 |




