1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206JKX7R9BB224

DigiKey Part Number
311-4386-2-ND - Tape & Reel (TR)
311-4386-1-ND - Cut Tape (CT)
311-4386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKX7R9BB224
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKX7R9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.25000$12.50
50$0.90180$45.09
100$0.79570$79.57
500$0.61774$308.87
1,000$0.56293$562.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49523$1,485.69
6,000$0.46215$2,772.90
9,000$0.42300$3,807.00
15,000$0.41211$6,181.65
21,000$0.41069$8,624.49
30,000$0.40085$12,025.50
36,000$0.40019$14,406.84
72,000$0.38483$27,707.76
75,000$0.38396$28,797.00
Manufacturers Standard Package