
CC1206JKNPOZBN821 | |
|---|---|
DigiKey Part Number  | 311-4384-2-ND - Tape & Reel (TR) 311-4384-1-ND - Cut Tape (CT) 311-4384-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206JKNPOZBN821  | 
Description  | CAP CER 820PF 630V C0G/NPO 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206JKNPOZBN821 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.15000 | $11.50 | 
| 50 | $0.83060 | $41.53 | 
| 100 | $0.73180 | $73.18 | 
| 500 | $0.56588 | $282.94 | 
| 1,000 | $0.51464 | $514.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.45149 | $1,354.47 | 
| 6,000 | $0.42064 | $2,523.84 | 
| 9,000 | $0.40518 | $3,646.62 | 
| 15,000 | $0.38806 | $5,820.90 | 
| 21,000 | $0.37805 | $7,939.05 | 
| 30,000 | $0.36842 | $11,052.60 | 
| 36,000 | $0.36386 | $13,098.96 | 
| 72,000 | $0.34850 | $25,092.00 | 
| 75,000 | $0.34768 | $26,076.00 | 

