
CC1206GRNPO9BN332 | |
---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN332TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN332CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.88100 | $28.81 |
50 | $2.17660 | $108.83 |
100 | $1.82920 | $182.92 |
500 | $1.59092 | $795.46 |
1,000 | $1.47756 | $1,477.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21457 | $4,858.28 |
8,000 | $1.16319 | $9,305.52 |
12,000 | $1.12903 | $13,548.36 |
20,000 | $1.12411 | $22,482.20 |
28,000 | $1.09154 | $30,563.12 |
40,000 | $1.08871 | $43,548.40 |