CC1206GRNPO9BN331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.53410
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.75499
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.14020
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.97887
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.88888
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75499
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75499
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75499
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.80625
Datasheet

Upgrade


KEMET
In Stock: 4,714
Unit Price: $12.91000
Datasheet
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO9BN331

DigiKey Part Number
CC1206GRNPO9BN331-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206GRNPO9BN331
Description
CAP CER 330PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO9BN331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206GPNPO9BN331YAGEO013-CC1206GPNPO9BN331TR-ND$0.53410Parametric Equivalent
1206J0500331GCTKnowles Syfer01206J0500331GCT-ND$3.75499Direct
KGM31BCG1H331GTKYOCERA AVX0478-KGM31BCG1H331GTTR-ND$2.14020Direct
VJ1206A331GXACW1BCVishay Vitramon0VJ1206A331GXACW1BC-ND$0.97887Direct
VJ1206A331GXAPW1BCVishay Vitramon0VJ1206A331GXAPW1BC-ND$0.88888Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60884$2,435.36
Manufacturers Standard Package