1206J0500331GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75499
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75499
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $16.16317
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.88732
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.49657
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.60884
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.14020
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.80625
Datasheet

Upgrade


KEMET
In Stock: 4,714
Unit Price: $12.91000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.17253
Datasheet

Upgrade


KEMET
In Stock: 3,749
Unit Price: $7.81000
Datasheet
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500331GCT

DigiKey Part Number
1206J0500331GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500331GCT
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500331GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500331FCTKnowles Syfer01206J0500331FCT-ND$7.14103Upgrade
1206J0630331FCTKnowles Syfer01206J0630331FCT-ND$7.14103Upgrade
1206J0630331GCTKnowles Syfer01206J0630331GCT-ND$3.75499Upgrade
1206J1000331FCTKnowles Syfer01206J1000331FCT-ND$7.14103Upgrade
1206J1000331GCTKnowles Syfer01206J1000331GCT-ND$3.75499Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.75499$9,387.48
Manufacturers Standard Package