
CC1206GRNPO9BN152 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN152TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN152CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.20260 | $60.13 |
| 100 | $1.06880 | $106.88 |
| 500 | $0.84244 | $421.22 |
| 1,000 | $0.77261 | $772.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66804 | $2,672.16 |
| 8,000 | $0.62921 | $5,033.68 |
| 12,000 | $0.60977 | $7,317.24 |
| 20,000 | $0.58822 | $11,764.40 |
| 28,000 | $0.56082 | $15,702.96 |
| 40,000 | $0.55914 | $22,365.60 |
| 48,000 | $0.55776 | $26,772.48 |
| 96,000 | $0.53842 | $51,688.32 |
| 100,000 | $0.53739 | $53,739.00 |

