
CC1206GRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN101TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN101CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.50900 | $15.09 |
| 50 | $1.10140 | $55.07 |
| 100 | $0.97660 | $97.66 |
| 500 | $0.76624 | $383.12 |
| 1,000 | $0.70139 | $701.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60418 | $2,416.72 |
| 8,000 | $0.56810 | $4,544.80 |
| 12,000 | $0.55003 | $6,600.36 |
| 20,000 | $0.53001 | $10,600.20 |
| 28,000 | $0.51830 | $14,512.40 |
| 40,000 | $0.50704 | $20,281.60 |
| 48,000 | $0.50171 | $24,082.08 |
| 96,000 | $0.48374 | $46,439.04 |
| 100,000 | $0.48279 | $48,279.00 |

