
CC1206FRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN101TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN101CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.20300 | $22.03 |
| 50 | $1.63820 | $81.91 |
| 100 | $1.46530 | $146.53 |
| 500 | $1.17418 | $587.09 |
| 1,000 | $1.08426 | $1,084.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88875 | $3,555.00 |
| 8,000 | $0.81412 | $6,512.96 |
| 12,000 | $0.79813 | $9,577.56 |
| 20,000 | $0.79440 | $15,888.00 |
| 28,000 | $0.77956 | $21,827.68 |
| 40,000 | $0.77739 | $31,095.60 |
| 48,000 | $0.77635 | $37,264.80 |
| 96,000 | $0.77272 | $74,181.12 |
| 100,000 | $0.77253 | $77,253.00 |

