
CC1206CRNPO9BN3R3 | |
---|---|
DigiKey Part Number | 311-1147-2-ND - Tape & Reel (TR) 311-1147-1-ND - Cut Tape (CT) 311-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.03700 | $10.37 |
50 | $0.74500 | $37.25 |
100 | $0.65430 | $65.43 |
500 | $0.50272 | $251.36 |
1,000 | $0.45599 | $455.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38611 | $1,544.44 |
8,000 | $0.32953 | $2,636.24 |
12,000 | $0.31938 | $3,832.56 |
20,000 | $0.31757 | $6,351.40 |
28,000 | $0.30802 | $8,624.56 |
40,000 | $0.30697 | $12,278.80 |
48,000 | $0.30647 | $14,710.56 |
96,000 | $0.29957 | $28,758.72 |
100,000 | $0.29889 | $29,889.00 |