
CC1206CRNPO9BN1R8 | |
---|---|
DigiKey Part Number | 311-1215-2-ND - Tape & Reel (TR) 311-1215-1-ND - Cut Tape (CT) 311-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.11100 | $11.11 |
50 | $0.79900 | $39.95 |
100 | $0.69030 | $69.03 |
500 | $0.54210 | $271.05 |
1,000 | $0.49259 | $492.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41840 | $1,673.60 |
8,000 | $0.36377 | $2,910.16 |
12,000 | $0.34923 | $4,190.76 |
20,000 | $0.34729 | $6,945.80 |
28,000 | $0.33343 | $9,336.04 |
40,000 | $0.33231 | $13,292.40 |
48,000 | $0.33178 | $15,925.44 |
96,000 | $0.32653 | $31,346.88 |
100,000 | $0.32580 | $32,580.00 |