


CC0805MRX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-3436-2-ND - Tape & Reel (TR) 311-3436-1-ND - Cut Tape (CT) 311-3436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX5R5BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72600 | $7.26 |
| 50 | $0.51080 | $25.54 |
| 100 | $0.44460 | $44.46 |
| 500 | $0.33516 | $167.58 |
| 1,000 | $0.30137 | $301.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21997 | $879.88 |
| 8,000 | $0.20913 | $1,673.04 |
| 12,000 | $0.19944 | $2,393.28 |
| 20,000 | $0.19820 | $3,964.00 |
| 28,000 | $0.18896 | $5,290.88 |
| 40,000 | $0.18825 | $7,530.00 |
| 48,000 | $0.18791 | $9,019.68 |
| 96,000 | $0.18672 | $17,925.12 |
| 100,000 | $0.18666 | $18,666.00 |

