

CC0805MKX6S7BB226 | |
---|---|
DigiKey Part Number | 13-CC0805MKX6S7BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S7BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S7BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S7BB226 |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.01000 | $8.01 |
10 | $5.04000 | $50.40 |
50 | $3.99960 | $199.98 |
100 | $3.64830 | $364.83 |
500 | $3.05422 | $1,527.11 |
1,000 | $2.87067 | $2,870.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.64384 | $7,931.52 |
6,000 | $2.53280 | $15,196.80 |
9,000 | $2.46863 | $22,217.67 |
15,000 | $2.41551 | $36,232.65 |
21,000 | $2.37945 | $49,968.45 |
30,000 | $2.34476 | $70,342.80 |