


CC0805MKX5R7BB475 | |
---|---|
DigiKey Part Number | 311-3505-2-ND - Tape & Reel (TR) 311-3505-1-ND - Cut Tape (CT) 311-3505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R7BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.22300 | $12.23 |
50 | $0.88180 | $44.09 |
100 | $0.73730 | $73.73 |
500 | $0.56952 | $284.76 |
1,000 | $0.48322 | $483.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39665 | $1,189.95 |
6,000 | $0.36698 | $2,201.88 |
9,000 | $0.34793 | $3,131.37 |