


CC0805MKX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1461-2-ND - Tape & Reel (TR) 311-1461-1-ND - Cut Tape (CT) 311-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R5BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.83600 | $18.36 |
| 50 | $1.35260 | $67.63 |
| 100 | $1.20500 | $120.50 |
| 500 | $0.95602 | $478.01 |
| 1,000 | $0.87908 | $879.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78420 | $2,352.60 |
| 6,000 | $0.73780 | $4,426.80 |
| 9,000 | $0.70293 | $6,326.37 |
| 15,000 | $0.68879 | $10,331.85 |
| 21,000 | $0.67374 | $14,148.54 |
| 30,000 | $0.65925 | $19,777.50 |
| 36,000 | $0.65239 | $23,486.04 |
| 72,000 | $0.63146 | $45,465.12 |

