


CC0805MFX5R8BB226 | |
---|---|
DigiKey Part Number | 13-CC0805MFX5R8BB226TR-ND - Tape & Reel (TR) 13-CC0805MFX5R8BB226CT-ND - Cut Tape (CT) 13-CC0805MFX5R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MFX5R8BB226 |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.26600 | $22.66 |
50 | $1.68660 | $84.33 |
100 | $1.51000 | $151.00 |
500 | $1.21096 | $605.48 |
1,000 | $1.11875 | $1,118.75 |
2,500 | $1.02148 | $2,553.70 |
5,000 | $0.96285 | $4,814.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.91459 | $9,145.90 |
20,000 | $0.87486 | $17,497.20 |
30,000 | $0.85496 | $25,648.80 |
50,000 | $0.83289 | $41,644.50 |
70,000 | $0.82000 | $57,400.00 |
100,000 | $0.80759 | $80,759.00 |