0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7RYBB681

DigiKey Part Number
13-CC0805KRX7RYBB681TR-ND - Tape & Reel (TR)
13-CC0805KRX7RYBB681CT-ND - Cut Tape (CT)
13-CC0805KRX7RYBB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RYBB681
Description
CAP CER 680PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RYBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37280$18.64
100$0.32350$32.35
500$0.23926$119.63
1,000$0.21349$213.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17500$700.00
8,000$0.16073$1,285.84
12,000$0.15359$1,843.08
20,000$0.14568$2,913.60
28,000$0.14105$3,949.40
40,000$0.13660$5,464.00
48,000$0.13450$6,456.00
96,000$0.12741$12,231.36
100,000$0.12703$12,703.00
Manufacturers Standard Package