0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7RBBB682

DigiKey Part Number
13-CC0805KRX7RBBB682TR-ND - Tape & Reel (TR)
13-CC0805KRX7RBBB682CT-ND - Cut Tape (CT)
13-CC0805KRX7RBBB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7RBBB682
Description
CAP CER 6800PF 500V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7RBBB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,663
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38800$13.88
50$1.00660$50.33
100$0.89090$89.09
500$0.69530$347.65
1,000$0.63504$635.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54482$2,179.28
8,000$0.51131$4,090.48
12,000$0.49454$5,934.48
20,000$0.43855$8,771.00
28,000$0.41592$11,645.76
40,000$0.41459$16,583.60
48,000$0.40972$19,666.56
Manufacturers Standard Package