


CC0805KRX7RABB221 | |
|---|---|
DigiKey Part Number | 311-1476-2-ND - Tape & Reel (TR) 311-1476-1-ND - Cut Tape (CT) 311-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB221 |
Description | CAP CER 220PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.27740 | $27.74 |
| 500 | $0.20396 | $101.98 |
| 1,000 | $0.18145 | $181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14765 | $590.60 |
| 8,000 | $0.13516 | $1,081.28 |
| 12,000 | $0.12890 | $1,546.80 |
| 20,000 | $0.12197 | $2,439.40 |
| 28,000 | $0.11792 | $3,301.76 |
| 40,000 | $0.11403 | $4,561.20 |
| 48,000 | $0.11218 | $5,384.64 |
| 96,000 | $0.10598 | $10,174.08 |
| 100,000 | $0.10565 | $10,565.00 |

