


CC0805KRX7R9BB393 | |
|---|---|
DigiKey Part Number | 311-4330-2-ND - Tape & Reel (TR) 311-4330-1-ND - Cut Tape (CT) 311-4330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.62800 | $6.28 |
| 50 | $0.44220 | $22.11 |
| 100 | $0.37770 | $37.77 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.18895 | $188.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13311 | $532.44 |
| 8,000 | $0.12982 | $1,038.56 |

