


CC0805KRX7R9BB221 | |
---|---|
DigiKey Part Number | 311-1123-2-ND - Tape & Reel (TR) 311-1123-1-ND - Cut Tape (CT) 311-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31200 | $15.60 |
100 | $0.26850 | $26.85 |
500 | $0.19706 | $98.53 |
1,000 | $0.17506 | $175.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14222 | $568.88 |
8,000 | $0.13004 | $1,040.32 |
12,000 | $0.12396 | $1,487.52 |
20,000 | $0.11722 | $2,344.40 |
28,000 | $0.11329 | $3,172.12 |
40,000 | $0.10950 | $4,380.00 |
48,000 | $0.10771 | $5,170.08 |
96,000 | $0.10167 | $9,760.32 |
100,000 | $0.10135 | $10,135.00 |