0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805KRNPO9BN221

DigiKey Part Number
311-4299-2-ND - Tape & Reel (TR)
311-4299-1-ND - Cut Tape (CT)
311-4299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRNPO9BN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.52200$5.22
50$0.36220$18.11
100$0.31410$31.41
500$0.23220$116.10
1,000$0.20706$207.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15055$602.20
8,000$0.14025$1,122.00
12,000$0.13513$1,621.56
20,000$0.13421$2,684.20
28,000$0.12940$3,623.20
40,000$0.12887$5,154.80
48,000$0.12862$6,173.76
96,000$0.12314$11,821.44
100,000$0.12277$12,277.00
Manufacturers Standard Package