

CC0805KPX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB473TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB473CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48200 | $4.82 |
| 50 | $0.33160 | $16.58 |
| 100 | $0.28590 | $28.59 |
| 500 | $0.21060 | $105.30 |
| 1,000 | $0.18748 | $187.48 |
| 2,500 | $0.16305 | $407.62 |
| 5,000 | $0.14837 | $741.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13028 | $1,954.20 |
| 30,000 | $0.12144 | $3,643.20 |
| 45,000 | $0.11701 | $5,265.45 |
| 75,000 | $0.11210 | $8,407.50 |
| 105,000 | $0.10924 | $11,470.20 |
| 150,000 | $0.10648 | $15,972.00 |
| 180,000 | $0.10517 | $18,930.60 |
| 360,000 | $0.10077 | $36,277.20 |
| 375,000 | $0.10054 | $37,702.50 |

