

CC0805KPX5R8BB225 | |
---|---|
DigiKey Part Number | 13-CC0805KPX5R8BB225TR-ND - Tape & Reel (TR) 13-CC0805KPX5R8BB225CT-ND - Cut Tape (CT) 13-CC0805KPX5R8BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX5R8BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64380 | $32.19 |
100 | $0.56410 | $56.41 |
500 | $0.38888 | $194.44 |
1,000 | $0.34223 | $342.23 |
2,500 | $0.31060 | $776.50 |
5,000 | $0.30734 | $1,536.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.26882 | $4,032.30 |
30,000 | $0.26682 | $8,004.60 |
45,000 | $0.26276 | $11,824.20 |
75,000 | $0.25399 | $19,049.25 |
105,000 | $0.24886 | $26,130.30 |
150,000 | $0.24591 | $36,886.50 |