


CC0805KKX7RYBB682 | |
|---|---|
DigiKey Part Number  | 311-4293-2-ND - Tape & Reel (TR) 311-4293-1-ND - Cut Tape (CT) 311-4293-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0805KKX7RYBB682  | 
Description  | CAP CER 6800PF 250V X7R 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0805KKX7RYBB682 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.71000 | $7.10 | 
| 50 | $0.50100 | $25.05 | 
| 100 | $0.43570 | $43.57 | 
| 500 | $0.32798 | $163.99 | 
| 1,000 | $0.29477 | $294.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.25384 | $761.52 | 
| 6,000 | $0.23384 | $1,403.04 | 
| 9,000 | $0.21737 | $1,956.33 | 
| 15,000 | $0.21169 | $3,175.35 | 
| 21,000 | $0.20628 | $4,331.88 | 
| 30,000 | $0.20005 | $6,001.50 | 
| 36,000 | $0.19710 | $7,095.60 | 
| 72,000 | $0.18771 | $13,515.12 | 

