

CC0805KKX7R9BB225 | |
---|---|
DigiKey Part Number | 311-3420-2-ND - Tape & Reel (TR) 311-3420-1-ND - Cut Tape (CT) 311-3420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R9BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74900 | $17.49 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
500 | $0.90666 | $453.33 |
1,000 | $0.83268 | $832.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74143 | $2,224.29 |
6,000 | $0.69681 | $4,180.86 |
9,000 | $0.64767 | $5,829.03 |
15,000 | $0.63155 | $9,473.25 |
21,000 | $0.62956 | $13,220.76 |
30,000 | $0.61491 | $18,447.30 |
36,000 | $0.61399 | $22,103.64 |
72,000 | $0.59248 | $42,658.56 |
75,000 | $0.59130 | $44,347.50 |